Part Details for EKXJ251ELL121MK35S by United Chemi-Con Inc
Overview of EKXJ251ELL121MK35S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL121MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ251ELL121MK35S-ND
|
DigiKey | CAP ALUM 120UF 20% 250V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
500 In Stock |
|
$0.6998 / $1.8300 | Buy Now |
DISTI #
661-EKXJ251ELL121MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 120uF Tol 20% 12.5x35mm AEC-Q200 RoHS: Compliant | 392 |
|
$0.6850 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 250V 20% (12.5 X 35mm) Radial 5mm 770mA 12000h 105°C Automotive Bulk RoHS: Compliant |
511 In Stock |
|
$0.6800 / $1.5670 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 250V 20% (12.5 X 35mm) Radial 5mm 770mA 12000h 105°C Automotive Bulk RoHS: Compliant |
511 In Stock |
|
$0.6800 / $1.5670 | Buy Now |
Part Details for EKXJ251ELL121MK35S
EKXJ251ELL121MK35S CAD Models
EKXJ251ELL121MK35S Part Data Attributes
|
EKXJ251ELL121MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL121MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 770 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |