Part Details for EKXJ251ELL221MLP1S by Chemi-Con
Overview of EKXJ251ELL221MLP1S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL221MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ251ELL221MLP1S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 220uF Tol 20% 16x35.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 10000 In Stock |
|
$1.1000 / $1.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | 220uF 250V ��20% 2.53125A@100kHz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2710 |
|
$0.5673 / $0.8042 | Buy Now |
|
LCSC | 220uF 250V 20% 2.53125A100kHz PluginD16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2710 |
|
$0.5789 / $0.8206 | Buy Now |
Part Details for EKXJ251ELL221MLP1S
EKXJ251ELL221MLP1S CAD Models
EKXJ251ELL221MLP1S Part Data Attributes
|
EKXJ251ELL221MLP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL221MLP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1125 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |