Part Details for EKXJ251ELL680MK25S by United Chemi-Con Inc
Overview of EKXJ251ELL680MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL680MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ251ELL680MK25S-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKXJ251ELL680MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 250Volts RoHS: Compliant | 0 |
|
$0.5330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7840 / $1.1430 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7840 / $1.1430 | Buy Now |