Part Details for EKXJ401ELL560MM20S by United Chemi-Con Inc
Overview of EKXJ401ELL560MM20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ELL560MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3522-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
63 In Stock |
|
$0.9133 / $2.3900 | Buy Now |
DISTI #
661-EKXJ401ELL560MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 56uF Tol 20% 18x20mm AEC-Q200 RoHS: Compliant | 247 |
|
$0.7440 / $2.1600 | Buy Now |
|
Future Electronics | KXJ Series- 400V 56uF 18mm x 20mm LS=7.5 105'C mini 10k hrs Alum. Elect. Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 5000Bulk |
|
$1.1100 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 400V 20% (18 X 20mm) Radial 7.5mm 500mA 10000h 105°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$0.8820 / $1.4540 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 56uF 400V 20% (18 X 20mm) Radial 7.5mm 500mA 10000h 105°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$0.8820 / $1.4540 | Buy Now |
|
New Advantage Corporation | KXJ Series- 400V 56uF 18mm x 20mm LS=7.5 105'C mini 10k hrs Alum. Elect. Cap RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 3750 |
|
$1.1700 | Buy Now |
Part Details for EKXJ401ELL560MM20S
EKXJ401ELL560MM20S CAD Models
EKXJ401ELL560MM20S Part Data Attributes
|
EKXJ401ELL560MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL560MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 500 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |