Part Details for EKXJ451ETD330ML20S by Chemi-Con
Overview of EKXJ451ETD330ML20S by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ETD330ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure16X20 Capacitance33uF Voltage Rating450V | 20000 |
|
$0.5402 | Buy Now |
|
CHIPMALL.COM LIMITED | 33uF 450V 20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 147 |
|
$0.3560 / $0.6459 | Buy Now |
|
LCSC | 33uF 450V 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 147 |
|
$0.3633 / $0.6591 | Buy Now |
Part Details for EKXJ451ETD330ML20S
EKXJ451ETD330ML20S CAD Models
EKXJ451ETD330ML20S Part Data Attributes:
|
EKXJ451ETD330ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ451ETD330ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ451ETD330ML20S
This table gives cross-reference parts and alternative options found for EKXJ451ETD330ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ451ETD330ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K450M33BPFW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33BPFW1625 |
SP450M0033BPF81825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SP450M0033BPF81825 |
SE-K450M33A7SQ1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33A7SQ1620 |
SP450M0033AZSJ1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SP450M0033AZSJ1825 |
SE-K450M33AZF11620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33AZF11620 |
SP450M0033B2S31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SP450M0033B2S31825 |
SE-K450M33B3SQ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33B3SQ1625 |
SE-K450M33B5FM1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33B5FM1636 |
SE-K450M33AZFL1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33AZFL1620 |
SE-K450M33APS31620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKXJ451ETD330ML20S vs SE-K450M33APS31620 |