Part Details for EKXJ501ELL150MJ40S by United Chemi-Con Inc
Overview of EKXJ501ELL150MJ40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ501ELL150MJ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4933-ND
|
DigiKey | CAP ALUM 15UF 20% 500V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4786 / $1.3500 | Buy Now |
DISTI #
661-EKXJ501ELL150MJ4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 500VDC 15uF Tol 20% 10x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6760 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7150 / $1.0420 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7150 / $1.0420 | Buy Now |