Part Details for EKY-101ELL471MLN3S by Chemi-Con
Overview of EKY-101ELL471MLN3S by Chemi-Con
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-101ELL471MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 470UF, THROUGH HOLE MOUNT | 245 |
|
$0.9700 / $2.4250 | Buy Now |
DISTI #
EKY-101ELL471MLN3S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 470uF Tol 20% 16x31.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 8500 In Stock |
|
$0.7800 | Buy Now |
DISTI #
C1S143100291621
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 4857 |
|
$0.4150 / $1.5200 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure16X31.5 Capacitance470uF Voltage Rating100V | 307 |
|
$0.7920 / $1.1725 | Buy Now |
|
LCSC | 470uF 100V 32m100kHz 20% 1.85A100kHz PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 45 |
|
$0.3970 / $0.7692 | Buy Now |
Part Details for EKY-101ELL471MLN3S
EKY-101ELL471MLN3S CAD Models
EKY-101ELL471MLN3S Part Data Attributes:
|
EKY-101ELL471MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-101ELL471MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 925 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-101ELL471MLN3S
This table gives cross-reference parts and alternative options found for EKY-101ELL471MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-101ELL471MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETE471MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-101ELL471MLN3S vs EKZE101ETE471MLN3S |
EKZE101ETB471MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-101ELL471MLN3S vs EKZE101ETB471MLN3S |
B41821A9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKY-101ELL471MLN3S vs B41821A9477M002 |
EKZE101EFM471MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-101ELL471MLN3S vs EKZE101EFM471MLN3S |
B41821A9477M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKY-101ELL471MLN3S vs B41821A9477M004 |
B41821A9477M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKY-101ELL471MLN3S vs B41821A9477M004 |
100ZLH470MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | EKY-101ELL471MLN3S vs 100ZLH470MEFCSG16X31.5 |
LQ2A477M1631MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Samwha Electronics | EKY-101ELL471MLN3S vs LQ2A477M1631MCS |
100ZLH470MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-101ELL471MLN3S vs 100ZLH470MCE16X31.5 |
100ZLH470MEFCCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-101ELL471MLN3S vs 100ZLH470MEFCCC16X31.5 |