Part Details for EKY-160ELL681MJ16S by United Chemi-Con Inc
Overview of EKY-160ELL681MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-160ELL681MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3806
|
Newark | Capacitor,680Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-160ELL681MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
565-EKY-160ELL681MJ16S-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1333 / $0.5200 | Buy Now |
DISTI #
661-EKY160ELL681MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF Tol 20% 10x16mm RoHS: Compliant | 280 |
|
$0.1900 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk RoHS: Compliant |
170 In Stock |
|
$0.1141 / $0.2565 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk RoHS: Compliant |
170 In Stock |
|
$0.1141 / $0.2565 | Buy Now |
Part Details for EKY-160ELL681MJ16S
EKY-160ELL681MJ16S CAD Models
EKY-160ELL681MJ16S Part Data Attributes:
|
EKY-160ELL681MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-160ELL681MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1210 mA | |
Series | KY | |
Terminal Pitch | 5 mm |