Part Details for EKY-250EC3101MF11D by United Chemi-Con Inc
Overview of EKY-250EC3101MF11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250EC3101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk |
5022 In Stock |
|
$0.0454 / $0.0864 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 8000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 100UF | 6400 |
|
$0.0600 / $0.4000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk |
5022 In Stock |
|
$0.0454 / $0.0864 | Buy Now |
Part Details for EKY-250EC3101MF11D
EKY-250EC3101MF11D CAD Models
EKY-250EC3101MF11D Part Data Attributes
|
EKY-250EC3101MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-250EC3101MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Series | KY | |
Terminal Pitch | 2.5 mm |