Part Details for EKY-250ELL182ML20S by United Chemi-Con Inc
Overview of EKY-250ELL182ML20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250ELL182ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3815
|
Newark | Capacitor,1800Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-250ELL182ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 | Buy Now |
DISTI #
565-EKY-250ELL182ML20S-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.5522 / $1.5500 | Buy Now |
DISTI #
661-EKY250ELL182ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1800uF Tol 20% 16x20mm RoHS: Compliant | 498 |
|
$0.5310 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.3432 / $0.7415 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.3432 / $0.7415 | Buy Now |
Part Details for EKY-250ELL182ML20S
EKY-250ELL182ML20S CAD Models
EKY-250ELL182ML20S Part Data Attributes
|
EKY-250ELL182ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-250ELL182ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2530 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |