Part Details for EKY-250ELL331MJC5S by United Chemi-Con Inc
Overview of EKY-250ELL331MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250ELL331MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3822
|
Newark | Capacitor,330Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-250ELL331MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
565-EKY-250ELL331MJC5S-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7778 In Stock |
|
$0.1212 / $0.4700 | Buy Now |
DISTI #
661-EKY250ELL331MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF Tol 20% 10x12.5mm RoHS: Compliant | 1502 |
|
$0.1700 / $0.6800 | Buy Now |
|
Future Electronics | KY Series 25 V 330 uF 105°C Ø10 x 12.50 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9770Bag |
|
$0.2000 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk RoHS: Compliant |
7900 In Stock |
|
$0.1037 / $0.2337 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk RoHS: Compliant |
7900 In Stock |
|
$0.1037 / $0.2337 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.1262 | Buy Now |
Part Details for EKY-250ELL331MJC5S
EKY-250ELL331MJC5S CAD Models
EKY-250ELL331MJC5S Part Data Attributes
|
EKY-250ELL331MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-250ELL331MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 865 mA | |
Series | KY | |
Terminal Pitch | 5 mm |