Part Details for EKY-250ELL471MJ16S by United Chemi-Con Inc
Overview of EKY-250ELL471MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250ELL471MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3828
|
Newark | Capacitor,470Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-250ELL471MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
565-EKY-250ELL471MJ16S-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4117 In Stock |
|
$0.1333 / $0.5200 | Buy Now |
DISTI #
661-EKY250ELL471MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF Tol 20% 10x16mm RoHS: Compliant | 15489 |
|
$0.1150 / $0.4200 | Buy Now |
|
Future Electronics | KY Series 470 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3613Bag |
|
$0.1180 / $0.1390 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk RoHS: Compliant |
11900 In Stock |
|
$0.1187 / $0.2767 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 470 uF, THROUGH HOLE MOUNT | 72 |
|
$0.7800 / $1.3000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk RoHS: Compliant |
11900 In Stock |
|
$0.1187 / $0.2767 | Buy Now |
|
New Advantage Corporation | KY Series 470 uF 25 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1573 / $0.1686 | Buy Now |
Part Details for EKY-250ELL471MJ16S
EKY-250ELL471MJ16S CAD Models
EKY-250ELL471MJ16S Part Data Attributes
|
EKY-250ELL471MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-250ELL471MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1210 mA | |
Series | KY | |
Terminal Pitch | 5 mm |