Part Details for EKY-250ETD470ME11D by United Chemi-Con Inc
Overview of EKY-250ETD470ME11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250ETD470ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KY Series 25 V 47 uF 5 x 11 mm LS=2.5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0612 / $0.0691 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 210mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0385 / $0.0765 | Buy Now |
|
Bristol Electronics | 22000 |
|
RFQ | ||
|
Quest Components | 17600 |
|
$0.0756 / $0.4320 | Buy Now | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 210mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0385 / $0.0765 | Buy Now |
Part Details for EKY-250ETD470ME11D
EKY-250ETD470ME11D CAD Models
EKY-250ETD470ME11D Part Data Attributes
|
EKY-250ETD470ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-250ETD470ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Series | KY | |
Terminal Pitch | 2.5 mm |