Part Details for EKY-250ETD681MJ20S by Chemi-Con
Overview of EKY-250ETD681MJ20S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-250ETD681MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13318 |
|
$0.2895 / $0.9650 | Buy Now | |
DISTI #
EKY-250ETD681MJ20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 25 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.2060 / $0.2100 | Buy Now |
|
CHIPMALL.COM LIMITED | 680uF 25V 46m��@100kHz ��20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3050 |
|
$0.1016 / $0.1815 | Buy Now |
Part Details for EKY-250ETD681MJ20S
EKY-250ETD681MJ20S CAD Models
EKY-250ETD681MJ20S Part Data Attributes
|
EKY-250ETD681MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-250ETD681MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-250ETD681MJ20S
This table gives cross-reference parts and alternative options found for EKY-250ETD681MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-250ETD681MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1681LDM1020RTN111C | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 1681LDM1020RTN111C |
8681LDM1020RTN911M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 8681LDM1020RTN911M |
2681LDM1020RTN111M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 2681LDM1020RTN111M |
2681LDM1020RTN111B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 2681LDM1020RTN111B |
25ZLG680MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-250ETD681MJ20S vs 25ZLG680MEFCCC10X20 |
NRSG681M25V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKY-250ETD681MJ20S vs NRSG681M25V10X20TB12.7MMPF |
1681LDM1020RTN211M | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 1681LDM1020RTN211M |
MK1E687M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EKY-250ETD681MJ20S vs MK1E687M10020QR |
25YXG680MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-250ETD681MJ20S vs 25YXG680MEFCT810X20 |
8681LDM1020RTN011B | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ETD681MJ20S vs 8681LDM1020RTN011B |