Part Details for EKYA101ELL100MF11D by United Chemi-Con Inc
Overview of EKYA101ELL100MF11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA101ELL100MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYA101ELL100MF11D-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0738 / $0.3100 | Buy Now |
DISTI #
661-EKYA101E100MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 20% Tol. RoHS: Compliant | 0 |
|
$0.0580 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 205mA 5000h 105°C Bulk RoHS: Compliant |
1 In Stock |
|
$0.0575 / $0.1043 | Buy Now |
DISTI #
EKYA101ELL100MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 205mA 5000h 105°C Bulk RoHS: Compliant |
1 In Stock |
|
$0.0575 / $0.1043 | Buy Now |