Part Details for EKYB101ELL150MF11D by United Chemi-Con Inc
Overview of EKYB101ELL150MF11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB101ELL150MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2309
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB101ELL150MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.0760 | Buy Now |
DISTI #
565-EKYB101ELL150MF11D-ND
|
DigiKey | CAP ALUM 15UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
442 In Stock |
|
$0.0710 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk RoHS: Compliant |
6002 In Stock |
|
$0.0493 / $0.0816 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk RoHS: Compliant |
6002 In Stock |
|
$0.0493 / $0.0816 | Buy Now |