Part Details for EKYB160ELL102MJ16S by United Chemi-Con Inc
Overview of EKYB160ELL102MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL102MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB160ELL102MJ16S-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2218 In Stock |
|
$0.2041 / $0.6900 | Buy Now |
DISTI #
661-EKYB160E102MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF Tol 20% 10x16mm RoHS: Compliant | 2996 |
|
$0.1480 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant |
6177 In Stock |
|
$0.1426 / $0.3069 | Buy Now |
DISTI #
51702613
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1728 | Americas - 6100 |
|
$0.1989 / $0.3990 | Buy Now |
DISTI #
EKYB160ELL102MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant |
6177 In Stock |
|
$0.1426 / $0.3069 | Buy Now |