Part Details for EKYB160ELL103ML40S by United Chemi-Con Inc
Overview of EKYB160ELL103ML40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL103ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2332
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB160ELL103ML40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $1.1500 | Buy Now |
DISTI #
565-EKYB160ELL103ML40S-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7865 / $2.0600 | Buy Now |
DISTI #
661-EKYB160E103ML40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 10000uF Tol 20% 16x40mm RoHS: Compliant | 0 |
|
$0.7500 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 16V 20% (16 X 40mm) Radial 7.5mm 4220mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.7550 / $1.5650 | Buy Now |
DISTI #
69710097
|
Verical | Cap Aluminum Lytic 10000uF 16V 20% (16 X 40mm) Radial 7.5mm 4220mA 10000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2327 | Americas - 500 |
|
$1.1034 / $2.0795 | Buy Now |
DISTI #
EKYB160ELL103ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 10000uF 16V 20% (16 X 40mm) Radial 7.5mm 4220mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.7550 / $1.5650 | Buy Now |