Part Details for EKYB160ELL222MJ30S by Chemi-Con
Overview of EKYB160ELL222MJ30S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL222MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB160ELL222MJ30S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF Tol 20% 10x30mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2800 In Stock |
|
$0.2400 / $0.3250 | Buy Now |
|
CHIPMALL.COM LIMITED | 2200uF 16V ��20% 2.23A@100kHz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 710 |
|
$0.1638 / $0.3144 | Buy Now |
|
LCSC | 2200uF 16V 20% 2.23A100kHz PluginD10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 710 |
|
$0.1671 / $0.3208 | Buy Now |
|
Perfect Parts Corporation | 544 |
|
RFQ |
Part Details for EKYB160ELL222MJ30S
EKYB160ELL222MJ30S CAD Models
EKYB160ELL222MJ30S Part Data Attributes
|
EKYB160ELL222MJ30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB160ELL222MJ30S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1672.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB160ELL222MJ30S
This table gives cross-reference parts and alternative options found for EKYB160ELL222MJ30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB160ELL222MJ30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1C228M10030HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030HR |
MK1C228M10030QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030QR |
MK1C228M10030QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030QL |
MK1C228M10030JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030JR |
MK1C228M10030DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030DR |
MK1C228M10030DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030DL |
MK1C228M10030HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030HL |
MK1C228M10030JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030JL |
MK1C228M10030SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EKYB160ELL222MJ30S vs MK1C228M10030SS |