Part Details for EKYB160ELL271MF11D by United Chemi-Con Inc
Overview of EKYB160ELL271MF11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL271MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2340
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB160ELL271MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB160ELL271MF11D-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1670 In Stock |
|
$0.0927 / $0.3900 | Buy Now |
DISTI #
661-EKYB160E271MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 270uF 20% Tol. RoHS: Compliant | 886 |
|
$0.0770 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
5550 In Stock |
|
$0.0489 / $0.0812 | Buy Now |
DISTI #
51702499
|
Verical | Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1751 | Americas - 4000 |
|
$0.0774 / $0.1128 | Buy Now |
DISTI #
EKYB160ELL271MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
5550 In Stock |
|
$0.0489 / $0.0812 | Buy Now |