Part Details for EKYB160ELL392MK30S by United Chemi-Con Inc
Overview of EKYB160ELL392MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB160ELL392MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB160ELL392MK30S-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
882 In Stock |
|
$0.5427 / $1.5300 | Buy Now |
DISTI #
661-EKYB160E392MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF Tol 20% 12.5x30mm RoHS: Compliant | 641 |
|
$0.5220 / $1.5300 | Buy Now |
|
Future Electronics | KYB Series 16 V 3900 uF 105 °C Ø 12.5 x 30 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5800 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk RoHS: Compliant |
2900 In Stock 2000 On Order |
|
$0.3701 / $0.7830 | Buy Now |
DISTI #
66458960
|
Verical | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2248 | Americas - 2900 |
|
$0.8583 / $2.1806 | Buy Now |
DISTI #
EKYB160ELL392MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk RoHS: Compliant |
2900 In Stock 2000 On Order |
|
$0.3701 / $0.7830 | Buy Now |