Part Details for EKYB350ELL152MK25S by United Chemi-Con Inc
Overview of EKYB350ELL152MK25S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB350ELL152MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2383
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB350ELL152MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB350ELL152MK25S-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
12538 In Stock |
|
$0.3995 / $1.1200 | Buy Now |
DISTI #
661-EKYB350E152MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF Tol 20% 12.5x25mm RoHS: Compliant | 303 |
|
$0.5690 / $1.6000 | Buy Now |
|
Future Electronics | KYB Series 35 V 1500 uF 105°C Ø12.50 x 25 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5040Bag |
|
$0.4200 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105°C Bulk RoHS: Compliant |
2002 In Stock |
|
$0.3814 / $0.7675 | Buy Now |
DISTI #
51694876
|
Verical | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1904 | Americas - 2000 |
|
$0.5217 / $0.9978 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
EKYB350ELL152MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105°C Bulk RoHS: Compliant |
2002 In Stock |
|
$0.3814 / $0.7675 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5600 / $0.6000 | Buy Now |