EKYB800ELL102MLP1S
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of EKYB800ELL102MLP1S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EKYB800ELL102MLP1S by Chemi-Con

Part # Manufacturer Description Stock Price Buy
DISTI # EKYB800ELL102MLP1S
TTI Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 1000uF Tol 20% 16x35.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 1000
In Stock
  • 25 $1.3800
  • 50 $1.3500
  • 100 $1.1900
  • 250 $1.1600
  • 500 $1.0000
  • 1,000 $0.8800
  • 2,500 $0.8600
$0.8600 / $1.3800 Buy Now

CAD Models for EKYB800ELL102MLP1S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EKYB800ELL102MLP1S by Chemi-Con

EKYB800ELL102MLP1S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.8 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1560 mA
Surface Mount
NO
Tan Delta
0.11
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKYB800ELL102MLP1S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for EKYB800ELL102MLP1S

This table gives cross-reference parts and alternative options found for EKYB800ELL102MLP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB800ELL102MLP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKYB800EBD102MLP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Chemi-Con EKYB800ELL102MLP1S vs EKYB800EBD102MLP1S
EKYB800EBC102MLP1S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EKYB800ELL102MLP1S vs EKYB800EBC102MLP1S
EKZN800EC3102MLP1S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EKYB800ELL102MLP1S vs EKZN800EC3102MLP1S
EKYB800EC3102MLP1S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EKYB800ELL102MLP1S vs EKYB800EC3102MLP1S
EKZN800EBD102MLP1S Aluminum Electrolytic Capacitor, Chemi-Con EKYB800ELL102MLP1S vs EKZN800EBD102MLP1S
EKYB800EIJ102MLP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Chemi-Con EKYB800ELL102MLP1S vs EKYB800EIJ102MLP1S
EKZN800EIJ102MLP1S Aluminum Electrolytic Capacitor, Chemi-Con EKYB800ELL102MLP1S vs EKZN800EIJ102MLP1S
EKZN800EBC102MLP1S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EKYB800ELL102MLP1S vs EKZN800EBC102MLP1S

Related Parts for EKYB800ELL102MLP1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKYB800ELL102MLP1S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKYB800ELL102MLP1S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKYB800ELL102MLP1S would you like to use for your alert(s)?
  • Please alert me when EKYB800ELL102MLP1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKYB800ELL102MLP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKYB800ELL102MLP1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKYB800ELL102MLP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKYB800ELL102MLP1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKYB800ELL102MLP1S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: