Part Details for EKYB800ELL120ME11D by United Chemi-Con Inc
Overview of EKYB800ELL120ME11D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL120ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2479
|
Newark | Capacitor, Alu Elec, 12Uf, 80V, Radial, Capacitance:12Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKYB800ELL120ME11D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
565-EKYB800ELL120ME11D-ND
|
DigiKey | CAP ALUM 12UF 20% 80V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5967 In Stock |
|
$0.0598 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 163mA 5000h 105°C Bulk RoHS: Compliant |
2900 In Stock |
|
$0.0420 / $0.0754 | Buy Now |
DISTI #
65019963
|
Verical | Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 163mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 | Americas - 2900 |
|
$0.0567 / $0.0891 | Buy Now |
DISTI #
EKYB800ELL120ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 163mA 5000h 105°C Bulk RoHS: Compliant |
2900 In Stock |
|
$0.0420 / $0.0754 | Buy Now |