Part Details for EKYB800ELL220MF11D by Chemi-Con
Overview of EKYB800ELL220MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL220MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB800ELL220MF11D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 22uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0560 / $0.0790 | Buy Now |
Part Details for EKYB800ELL220MF11D
EKYB800ELL220MF11D CAD Models
EKYB800ELL220MF11D Part Data Attributes
|
EKYB800ELL220MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB800ELL220MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0176 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 106.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB800ELL220MF11D
This table gives cross-reference parts and alternative options found for EKYB800ELL220MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB800ELL220MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800ETC220MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL220MF11D vs EKYB800ETC220MF11D |
EKYB800EFC220MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL220MF11D vs EKYB800EFC220MF11D |