There are no models available for this part yet.
Overview of EKYB800ELL220MF11D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYB800ELL220MF11D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2485
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL220MF11D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now | |
DISTI #
565-EKYB800ELL220MF11D-ND
|
DigiKey | CAP ALUM 22UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3386 In Stock |
|
$0.0642 / $0.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0720 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 22uF 80V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.0493 / $0.0816 | Buy Now | ||
DISTI #
62388022
|
Verical | Cap Aluminum Lytic 22uF 80V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2126 | Americas - 4000 |
|
$0.0676 / $0.1061 | Buy Now | |
DISTI #
EKYB800ELL220MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 22uF 80V 20% (6.3 X 11mm) Radial 2.5mm 267mA 7000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.0493 / $0.0816 | Buy Now |
CAD Models for EKYB800ELL220MF11D by United Chemi-Con Inc
Related Parts for EKYB800ELL220MF11D
-
EKY-800ELL471ML25SFixed Capacitors
-
RC0603FR-0712KLFixed Resistors
-
SBR10B45P5-13Rectifier Diodes
-
CM5441Z161B-10Data Line Filters
-
TOP227YNSwitching Regulator or Controllers
-
2N7002DW-7-FSmall Signal Field-Effect Transistors
-
LM358ADGKROperational Amplifiers
-
0709880Terminals and Terminal Blocks
-
MMBT3906LT1Small Signal Bipolar Transistors