There are no models available for this part yet.
Overview of EKYB800ELL271MJ30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYB800ELL271MJ30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2487
|
Newark | Capacitor, Alu Elec, 270Uf, 80V, Radial, Capacitance:270µf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKYB800ELL271MJ30S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 | Buy Now | |
DISTI #
565-EKYB800ELL271MJ30S-ND
|
DigiKey | CAP ALUM 270UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
895 In Stock |
|
$0.3586 / $1.0100 | Buy Now | |
DISTI #
661-EKYB800E271MJ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 270uF Tol 20% 10x30mm RoHS: Compliant | 7031 |
|
$0.3140 / $0.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3510 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 270uF 80V 20% (10 X 30mm) Radial 5mm 1350mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2466 / $0.5508 | Buy Now | ||
DISTI #
77406958
|
Verical | Cap Aluminum Lytic 270uF 80V 20% (10 X 30mm) Radial 5mm 1350mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2346 | Americas - 2000 |
|
$0.3488 / $0.7160 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | 800 |
|
$0.5200 / $2.0000 | Buy Now | |||
DISTI #
EKYB800ELL271MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 270uF 80V 20% (10 X 30mm) Radial 5mm 1350mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2466 / $0.5508 | Buy Now |