Part Details for EKYB800ELL391MK25S by Chemi-Con
Overview of EKYB800ELL391MK25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL391MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB800ELL391MK25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF Tol 20% 12.5x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3290 / $0.4050 | Buy Now |
Part Details for EKYB800ELL391MK25S
EKYB800ELL391MK25S CAD Models
EKYB800ELL391MK25S Part Data Attributes
|
EKYB800ELL391MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB800ELL391MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.312 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB800ELL391MK25S
This table gives cross-reference parts and alternative options found for EKYB800ELL391MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB800ELL391MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800EIJ391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800ELL391MK25S vs EKYB800EIJ391MK25S |
EKZN800ELL391MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800ELL391MK25S vs EKZN800ELL391MK25S |
EKZN800EBD391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB800ELL391MK25S vs EKZN800EBD391MK25S |
EKZN800EIJ391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB800ELL391MK25S vs EKZN800EIJ391MK25S |
EKZN800EC5391MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL391MK25S vs EKZN800EC5391MK25S |
EKYB800EBD391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800ELL391MK25S vs EKYB800EBD391MK25S |
EKZN800ETD391MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800ELL391MK25S vs EKZN800ETD391MK25S |
EEUFS1K391 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | EKYB800ELL391MK25S vs EEUFS1K391 |
EKYB800EBC391MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800ELL391MK25S vs EKYB800EBC391MK25S |
EKZN800EC3391MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL391MK25S vs EKZN800EC3391MK25S |