Part Details for EKYB800ELL391MK25S by United Chemi-Con Inc
Overview of EKYB800ELL391MK25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL391MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2490
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL391MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB800ELL391MK25S-ND
|
DigiKey | CAP ALUM 390UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1734 In Stock |
|
$0.3532 / $0.9900 | Buy Now |
DISTI #
661-EKYB800E391MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF Tol 20% 12.5x25mm RoHS: Compliant | 1645 |
|
$0.3700 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3315 / $0.6772 | Buy Now |
DISTI #
65035783
|
Verical | Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2217 | Americas - 2000 |
|
$0.4534 / $0.8804 | Buy Now |
DISTI #
EKYB800ELL391MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3315 / $0.6772 | Buy Now |