Part Details for EKYB800ELL471MK30S by United Chemi-Con Inc
Overview of EKYB800ELL471MK30S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL471MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2491
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL471MK30S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB800ELL471MK30S-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3886 / $1.0900 | Buy Now |
DISTI #
661-EKYB800E471MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF Tol 20% 12.5x30mm RoHS: Compliant | 0 |
|
$0.3880 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000h 105°C Bulk RoHS: Compliant |
3595 In Stock |
|
$0.4177 / $1.1358 | Buy Now |
DISTI #
77407017
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2343 | Americas - 3575 |
|
$0.5512 / $1.4820 | Buy Now |
DISTI #
EKYB800ELL471MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000h 105°C Bulk RoHS: Compliant |
3595 In Stock |
|
$0.4177 / $1.1358 | Buy Now |