Part Details for EKYB800ELL471ML20S by Chemi-Con
Overview of EKYB800ELL471ML20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL471ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB800ELL471ML20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF Tol 20% 16x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6040 | Buy Now |
Part Details for EKYB800ELL471ML20S
EKYB800ELL471ML20S CAD Models
EKYB800ELL471ML20S Part Data Attributes
|
EKYB800ELL471ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB800ELL471ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB800ELL471ML20S
This table gives cross-reference parts and alternative options found for EKYB800ELL471ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB800ELL471ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800EBD471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800ELL471ML20S vs EKYB800EBD471ML20S |
REF1620471M080B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EKYB800ELL471ML20S vs REF1620471M080B |
EEUFS1K471S | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | EKYB800ELL471ML20S vs EEUFS1K471S |
EKYB800EIJ471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800ELL471ML20S vs EKYB800EIJ471ML20S |
EKZN800ELL471ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800ELL471ML20S vs EKZN800ELL471ML20S |
EKZN800EC3471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL471ML20S vs EKZN800EC3471ML20S |
EKZN800EBD471ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB800ELL471ML20S vs EKZN800EBD471ML20S |
EKYB800EC3471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL471ML20S vs EKYB800EC3471ML20S |
UHW1K471MHD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | EKYB800ELL471ML20S vs UHW1K471MHD6 |
EKZN800EC5471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800ELL471ML20S vs EKZN800EC5471ML20S |