Part Details for EKYB800ELL560MH15D by United Chemi-Con Inc
Overview of EKYB800ELL560MH15D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL560MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2493
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL560MH15D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB800ELL560MH15D-ND
|
DigiKey | CAP ALUM 56UF 20% 80V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1223 In Stock |
|
$0.1485 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1387 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 80V 20% (8 X 15mm) Radial 3.5mm 585mA 7000h 105°C Bulk RoHS: Compliant |
2031 In Stock |
|
$0.0930 / $0.1565 | Buy Now |
DISTI #
61639311
|
Verical | Cap Aluminum Lytic 56uF 80V 20% (8 X 15mm) Radial 3.5mm 585mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 2000 |
|
$0.1278 / $0.2035 | Buy Now |
DISTI #
EKYB800ELL560MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 56uF 80V 20% (8 X 15mm) Radial 3.5mm 585mA 7000h 105°C Bulk RoHS: Compliant |
2031 In Stock |
|
$0.0930 / $0.1565 | Buy Now |