Part Details for EKYB800ELL561MM20S by United Chemi-Con Inc
Overview of EKYB800ELL561MM20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL561MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2495
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL561MM20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
565-EKYB800ELL561MM20S-ND
|
DigiKey | CAP ALUM 560UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3106 In Stock |
|
$0.5972 / $1.6800 | Buy Now |
DISTI #
661-EKYB800E561MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 560uF Tol 20% 18x20mm RoHS: Compliant | 931 |
|
$0.6270 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 80V 20% (18 X 20mm) Radial 7.5mm 2100mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5610 / $1.1470 | Buy Now |
DISTI #
65020154
|
Verical | Cap Aluminum Lytic 560uF 80V 20% (18 X 20mm) Radial 7.5mm 2100mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1000 |
|
$0.7696 / $1.4950 | Buy Now |
DISTI #
EKYB800ELL561MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 560uF 80V 20% (18 X 20mm) Radial 7.5mm 2100mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5610 / $1.1470 | Buy Now |