Part Details for EKYB800ELL681MK40S by United Chemi-Con Inc
Overview of EKYB800ELL681MK40S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL681MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2496
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL681MK40S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
565-EKYB800ELL681MK40S-ND
|
DigiKey | CAP ALUM 680UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
223 In Stock |
|
$0.5250 / $1.4800 | Buy Now |
DISTI #
661-EKYB800E681MK40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 680uF Tol 20% 12.5x40mm RoHS: Compliant | 0 |
|
$0.5160 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 80V 20% (12.5 X 40mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant |
807 In Stock |
|
$0.5470 / $1.5820 | Buy Now |
DISTI #
69825446
|
Verical | Cap Aluminum Lytic 680uF 80V 20% (12.5 X 40mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2328 | Americas - 800 |
|
$0.8658 / $2.0540 | Buy Now |
|
Quest Components | 45 |
|
$1.1900 / $2.3800 | Buy Now | |
DISTI #
EKYB800ELL681MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 680uF 80V 20% (12.5 X 40mm) Radial 5mm 2450mA 10000h 105°C Bulk RoHS: Compliant |
807 In Stock |
|
$0.5470 / $1.5820 | Buy Now |