Part Details for EKYB800ELL820MH20D by United Chemi-Con Inc
Overview of EKYB800ELL820MH20D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL820MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2498
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL820MH20D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1534 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 80V 20% (8 X 20mm) Radial 3.5mm 735mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1072 / $0.1834 | Buy Now |
DISTI #
EKYB800ELL820MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 82uF 80V 20% (8 X 20mm) Radial 3.5mm 735mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.1072 / $0.1834 | Buy Now |