Part Details for EKYB800ELL820MJC5S by United Chemi-Con Inc
Overview of EKYB800ELL820MJC5S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL820MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2499
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB800ELL820MJC5S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB800ELL820MJC5S-ND
|
DigiKey | CAP ALUM 82UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1029 In Stock |
|
$0.2988 / $0.7300 | Buy Now |
DISTI #
661-EKYB800E820MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 82uF Tol 20% 10x12.5mm RoHS: Compliant | 1792 |
|
$0.2480 / $0.7200 | Buy Now |
DISTI #
E02:0323_11739180
|
Arrow Electronics | Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2333 | Europe - 4000 |
|
$0.2201 / $0.2329 | Buy Now |
|
Future Electronics | 1500F 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 2000Bulk |
|
$0.3100 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk RoHS: Compliant |
3553 In Stock |
|
$0.2194 / $0.5014 | Buy Now |
DISTI #
71327675
|
Verical | Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2333 | Americas - 4000 |
|
$0.2194 / $0.2322 | Buy Now |
DISTI #
77771293
|
Verical | Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2312 | Americas - 3550 |
|
$0.3171 / $0.6518 | Buy Now |
DISTI #
EKYB800ELL820MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk RoHS: Compliant |
3553 In Stock |
|
$0.2194 / $0.5014 | Buy Now |