Part Details for EKZE630ELL102MLP1S by United Chemi-Con Inc
Overview of EKZE630ELL102MLP1S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL102MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4017
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKZE630ELL102MLP1S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$1.0600 | Buy Now |
DISTI #
565-1729-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1194 In Stock |
|
$0.7629 / $2.0000 | Buy Now |
DISTI #
661-EKZE630ELL102MLP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16X35.5 RoHS: Compliant | 0 |
|
$1.0900 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 5000h 105°C Bulk RoHS: Compliant |
2500 In Stock |
|
$0.7440 / $1.6290 | Buy Now |
DISTI #
69740741
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 5000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2315 | Americas - 2500 |
|
$1.0062 / $2.1589 | Buy Now |
DISTI #
1691187
|
element14 Asia-Pacific | 23K4017 RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$1.2232 / $3.2083 | Buy Now |
DISTI #
1691187
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 5 Days Container: Each | 400 |
|
$1.5854 / $3.3706 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 5000h 105°C Bulk RoHS: Compliant |
2500 In Stock |
|
$0.7440 / $1.6290 | Buy Now |
|
Perfect Parts Corporation | 6766 |
|
RFQ |
Part Details for EKZE630ELL102MLP1S
EKZE630ELL102MLP1S CAD Models
EKZE630ELL102MLP1S Part Data Attributes
|
EKZE630ELL102MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL102MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2900 mA | |
Series | KZE | |
Terminal Pitch | 7.5 mm |