Part Details for EKZE630ELL150ME11D by United Chemi-Con Inc
Overview of EKZE630ELL150ME11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL150ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4019
|
Newark | Aluminum Electrolytic Capacitor 15Uf, 63V, 20%, Radial, Capacitance:15Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL150ME11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1528 |
|
$0.0750 | Buy Now |
DISTI #
565-1718-ND
|
DigiKey | CAP ALUM 15UF 20% 63V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9661 In Stock |
|
$0.0704 / $0.3000 | Buy Now |
DISTI #
661-EKZE630ELL150ME1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 15uF 8X11 RoHS: Compliant | 3077 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk RoHS: Compliant |
2928 In Stock |
|
$0.0529 / $0.1178 | Buy Now |
DISTI #
51693885
|
Verical | Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk Min Qty: 500 Package Multiple: 250 Date Code: 1402 | Americas - 2750 |
|
$0.1636 | Buy Now |
DISTI #
1690763
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 15UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2028 |
|
$0.0806 | Buy Now |
DISTI #
1690763
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 15UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Each | 1528 |
|
$0.1561 / $0.4957 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk RoHS: Compliant |
2928 In Stock |
|
$0.0529 / $0.1178 | Buy Now |
|
Perfect Parts Corporation | 1650 |
|
RFQ |
Part Details for EKZE630ELL150ME11D
EKZE630ELL150ME11D CAD Models
EKZE630ELL150ME11D Part Data Attributes
|
EKZE630ELL150ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL150ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 165 mA | |
Series | KZE | |
Terminal Pitch | 2 mm |