Part Details for EKZE630ELL181MK16S by United Chemi-Con Inc
Overview of EKZE630ELL181MK16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL181MK16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4021
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 63V, Capacitance:180Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL181MK16S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $1.4200 | Buy Now |
DISTI #
565-1724-ND
|
DigiKey | CAP ALUM 180UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2245 In Stock |
|
$0.2944 / $0.9200 | Buy Now |
DISTI #
661-EKZE630ELL181MK1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF 12.5X16 RoHS: Compliant | 1870 |
|
$0.3820 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 63V 20% (12.5 X 16mm) Radial 5mm 1150mA 5000h 105°C Bulk RoHS: Compliant |
1959 In Stock |
|
$0.3708 / $0.7691 | Buy Now |
DISTI #
51705942
|
Verical | Cap Aluminum Lytic 180uF 63V 20% (12.5 X 16mm) Radial 5mm 1150mA 5000h 105°C Bulk Min Qty: 100 Package Multiple: 50 Date Code: 1837 | Americas - 1950 |
|
$0.6592 / $0.8889 | Buy Now |
DISTI #
64558167
|
Verical | Cap Aluminum Lytic 180uF 63V 20% (12.5 X 16mm) Radial 5mm 1150mA 5000h 105°C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2234 | Americas - 1000 |
|
$0.2426 | Buy Now |
DISTI #
1690879
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC, 180UF, 63V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4709 / $1.3109 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 63V 20% (12.5 X 16mm) Radial 5mm 1150mA 5000h 105°C Bulk RoHS: Compliant |
1959 In Stock |
|
$0.3708 / $0.7691 | Buy Now |
|
Perfect Parts Corporation | 2820 |
|
RFQ |
Part Details for EKZE630ELL181MK16S
EKZE630ELL181MK16S CAD Models
EKZE630ELL181MK16S Part Data Attributes
|
EKZE630ELL181MK16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL181MK16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1150 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |