Part Details for EKZE630ELL221MJ25S by United Chemi-Con Inc
Overview of EKZE630ELL221MJ25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL221MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4023
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V 20%, Capacitance:220Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL221MJ25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $1.0900 | Buy Now |
DISTI #
565-1725-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6000 In Stock |
|
$0.2404 / $0.8200 | Buy Now |
DISTI #
661-EKZE630ELL221MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10X25 RoHS: Compliant | 823 |
|
$0.3410 / $1.0000 | Buy Now |
|
Future Electronics | KZE Series 63 V 220 uF Ø10x25mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3500 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1350mA 4000h 105°C Automotive Bulk RoHS: Compliant |
2970 In Stock |
|
$0.3314 / $0.6739 | Buy Now |
DISTI #
67593155
|
Verical | Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1350mA 4000h 105°C Bulk Min Qty: 100 Package Multiple: 50 | Americas - 2950 |
|
$0.5274 / $0.7111 | Buy Now |
DISTI #
1691188
|
element14 Asia-Pacific | 23K4023 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3773 / $1.0696 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1350mA 4000h 105°C Automotive Bulk RoHS: Compliant |
2970 In Stock |
|
$0.3314 / $0.6739 | Buy Now |
|
Perfect Parts Corporation | 8401 |
|
RFQ |
Part Details for EKZE630ELL221MJ25S
EKZE630ELL221MJ25S CAD Models
EKZE630ELL221MJ25S Part Data Attributes
|
EKZE630ELL221MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL221MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1350 mA | |
Series | KZE | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |