Part Details for EKZE630ELL330MF11D by United Chemi-Con Inc
Overview of EKZE630ELL330MF11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL330MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4024
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 63V, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EKZE630ELL330MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
565-1719-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1012 In Stock |
|
$0.0841 / $0.3600 | Buy Now |
DISTI #
661-EKZE630ELL330MF1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 33uF 6.3X11 RoHS: Compliant | 0 |
|
$0.0980 / $0.4400 | Order Now |
|
Future Electronics | KZE Series 63 V 33 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1030 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 265mA 2000h 105°C Bulk RoHS: Compliant |
2715 In Stock |
|
$0.0651 / $0.1462 | Buy Now |
DISTI #
62975907
|
Verical | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 265mA 2000h 105°C Bulk Min Qty: 500 Package Multiple: 250 Date Code: 2212 | Americas - 2500 |
|
$0.1901 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 265mA 2000h 105°C Bulk RoHS: Compliant |
2715 In Stock |
|
$0.0651 / $0.1462 | Buy Now |
|
Perfect Parts Corporation | 1977 |
|
RFQ |
Part Details for EKZE630ELL330MF11D
EKZE630ELL330MF11D CAD Models
EKZE630ELL330MF11D Part Data Attributes
|
EKZE630ELL330MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL330MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 265 mA | |
Series | KZE | |
Terminal Pitch | 2.5 mm |