Part Details for EKZE630ELL391MK25S by United Chemi-Con Inc
Overview of EKZE630ELL391MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL391MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4025
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 63V, Capacitance:390Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL391MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 | Buy Now |
DISTI #
565-1726-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
16895 In Stock |
|
$0.4001 / $1.1300 | Buy Now |
DISTI #
661-EKZE630ELL391MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF 12.5X25 RoHS: Compliant | 2670 |
|
$0.5420 / $1.5300 | Buy Now |
DISTI #
V36:1790_15882714
|
Arrow Electronics | Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2335 | Americas - 6560 |
|
$0.5175 / $1.4911 | Buy Now |
|
Future Electronics | KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6000 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk RoHS: Compliant |
15956 In Stock |
|
$0.5000 / $0.9630 | Buy Now |
DISTI #
77794835
|
Verical | Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk Min Qty: 75 Package Multiple: 25 Date Code: 2330 | Americas - 15950 |
|
$1.0597 | Buy Now |
DISTI #
71800013
|
Verical | Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk Min Qty: 12 Package Multiple: 1 Date Code: 2335 | Americas - 6560 |
|
$0.5175 / $1.0539 | Buy Now |
DISTI #
1691190
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8423 / $1.9409 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1900mA 5000h 105°C Bulk RoHS: Compliant |
15956 In Stock |
|
$0.5000 / $0.9630 | Buy Now |
Part Details for EKZE630ELL391MK25S
EKZE630ELL391MK25S CAD Models
EKZE630ELL391MK25S Part Data Attributes
|
EKZE630ELL391MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL391MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1900 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |