Part Details for EKZE630ELL471MK30S by United Chemi-Con Inc
Overview of EKZE630ELL471MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL471MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4026
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 63V 20%, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL471MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
565-1727-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
56326 In Stock |
|
$0.4466 / $1.2600 | Buy Now |
DISTI #
661-EKZE630ELL471MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5X30 RoHS: Compliant | 1624 |
|
$0.5660 / $1.6400 | Buy Now |
|
Future Electronics | KZE Series Radial 63 v 470 µf 12.5 x 30 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 2000Bag |
|
$0.6050 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4625 In Stock |
|
$0.4146 / $0.9579 | Buy Now |
DISTI #
1691191
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6709 / $1.6771 | Buy Now |
DISTI #
1691191
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 5 Days Container: Each | 0 |
|
$1.0380 / $2.2858 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4625 In Stock |
|
$0.4146 / $0.9579 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7867 / $0.8429 | Buy Now |
Part Details for EKZE630ELL471MK30S
EKZE630ELL471MK30S CAD Models
EKZE630ELL471MK30S Part Data Attributes
|
EKZE630ELL471MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL471MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Series | KZE | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |