Part Details for EKZE630ELL681MK40S by United Chemi-Con Inc
Overview of EKZE630ELL681MK40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL681MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4028
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 63V, Capacitance:680Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZE630ELL681MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
565-1728-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9441 In Stock |
|
$0.5481 / $1.5400 | Buy Now |
DISTI #
661-EKZE630ELL681MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF 12.5X40 RoHS: Compliant | 0 |
|
$0.7920 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk RoHS: Compliant |
940 In Stock |
|
$0.7730 / $1.6730 | Buy Now |
DISTI #
69219694
|
Verical | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2317 | Americas - 925 |
|
$1.1916 / $1.6026 | Buy Now |
|
Bristol Electronics | 945 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk RoHS: Compliant |
940 In Stock |
|
$0.7730 / $1.6730 | Buy Now |
|
Perfect Parts Corporation | 5632 |
|
RFQ |
Part Details for EKZE630ELL681MK40S
EKZE630ELL681MK40S CAD Models
EKZE630ELL681MK40S Part Data Attributes
|
EKZE630ELL681MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL681MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2800 mA | |
Series | KZE | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |