Part Details for EKZE630ELL820MH15D by United Chemi-Con Inc
Overview of EKZE630ELL820MH15D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL820MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4029
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 63V, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EKZE630ELL820MH15D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
565-1722-ND
|
DigiKey | CAP ALUM 82UF 20% 63V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2351 In Stock |
|
$0.1363 / $0.5300 | Buy Now |
DISTI #
661-EKZE630ELL820MH1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 82uF 8X15 RoHS: Compliant | 820 |
|
$0.1850 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 665mA 3000h 105°C Bulk RoHS: Compliant |
11000 In Stock |
|
$0.1167 / $0.2079 | Buy Now |
DISTI #
51705691
|
Verical | Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 665mA 3000h 105°C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1804 | Americas - 11000 |
|
$0.1586 / $0.2888 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 665mA 3000h 105°C Bulk RoHS: Compliant |
11000 In Stock |
|
$0.1167 / $0.2079 | Buy Now |
|
Perfect Parts Corporation | 11228 |
|
RFQ |
Part Details for EKZE630ELL820MH15D
EKZE630ELL820MH15D CAD Models
EKZE630ELL820MH15D Part Data Attributes
|
EKZE630ELL820MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL820MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 665 mA | |
Series | KZE | |
Terminal Pitch | 3.5 mm |