Part Details for EKZE630ELL820MJC5S by United Chemi-Con Inc
Overview of EKZE630ELL820MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL820MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4030
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 63V, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EKZE630ELL820MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 | Buy Now |
DISTI #
565-1721-ND
|
DigiKey | CAP ALUM 82UF 20% 63V RADIAL T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1057 In Stock |
|
$0.2333 / $0.7900 | Buy Now |
DISTI #
661-EKZE630ELL820MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 82uF 10x12.5 RoHS: Compliant | 1460 |
|
$0.1940 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 4000h 105°C Bulk RoHS: Compliant |
4001 In Stock |
|
$0.2203 / $0.5617 | Buy Now |
DISTI #
51690527
|
Verical | Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 4000h 105°C Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1402 | Americas - 4000 |
|
$0.2151 / $0.4697 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 4000h 105°C Bulk RoHS: Compliant |
4001 In Stock |
|
$0.2203 / $0.5617 | Buy Now |
|
Perfect Parts Corporation | 1626 |
|
RFQ |
Part Details for EKZE630ELL820MJC5S
EKZE630ELL820MJC5S CAD Models
EKZE630ELL820MJC5S Part Data Attributes
|
EKZE630ELL820MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL820MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 690 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |