Part Details for EKZE6R3ELL102MJC5S by United Chemi-Con Inc
Overview of EKZE6R3ELL102MJC5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE6R3ELL102MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4001
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 6.3V 20%, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE6R3ELL102MJC5S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.1950 | Buy Now |
DISTI #
565-1630-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3528 In Stock |
|
$0.1350 / $0.4400 | Buy Now |
DISTI #
661-EKZE6R3ELL102MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 10x12.5 RoHS: Compliant | 1758 |
|
$0.1580 / $0.6300 | Buy Now |
|
Future Electronics | KZE Series 6.3 V 1000 uF Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk RoHS: Compliant |
10000 In Stock |
|
$0.1419 / $0.3217 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk RoHS: Compliant |
10000 In Stock |
|
$0.1419 / $0.3217 | Buy Now |
Part Details for EKZE6R3ELL102MJC5S
EKZE6R3ELL102MJC5S CAD Models
EKZE6R3ELL102MJC5S Part Data Attributes:
|
EKZE6R3ELL102MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE6R3ELL102MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1030 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |