Part Details for EKZE6R3ELL472MK30S by United Chemi-Con Inc
Overview of EKZE6R3ELL472MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE6R3ELL472MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4011
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 6.3V, Capacitance:4700Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE6R3ELL472MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 | Buy Now |
DISTI #
565-1637-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RAD T/H Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4348 | Buy Now |
DISTI #
661-EKZE6R3ELL472MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 12.5X30 RoHS: Compliant | 0 |
|
$0.5670 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5870 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3874 / $0.8665 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.3874 / $0.8665 | Buy Now |
Part Details for EKZE6R3ELL472MK30S
EKZE6R3ELL472MK30S CAD Models
EKZE6R3ELL472MK30S Part Data Attributes
|
EKZE6R3ELL472MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE6R3ELL472MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3290 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |