Part Details for EKZM250ELL331MHB5D by United Chemi-Con Inc
Overview of EKZM250ELL331MHB5D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZM250ELL331MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8111
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.8 , Leng.11 |Chemi-Con EKZM250ELL331MHB5D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3570-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
990 In Stock |
|
$0.1212 / $0.4700 | Buy Now |
DISTI #
661-EKZM250E331MHB5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 330uF 20% Tol. RoHS: Compliant | 363 |
|
$0.1740 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1627 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2009 In Stock |
|
$0.1022 / $0.1838 | Buy Now |
|
Bristol Electronics | 951 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2009 In Stock |
|
$0.1022 / $0.1838 | Buy Now |
Part Details for EKZM250ELL331MHB5D
EKZM250ELL331MHB5D CAD Models
EKZM250ELL331MHB5D Part Data Attributes
|
EKZM250ELL331MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZM250ELL331MHB5D
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0825 mA | |
Length | 11.5 mm | |
Manufacturer Series | KZM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 945 mA | |
Series | KZM | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |