Part Details for EKZN6R3ELL122MH15D by United Chemi-Con Inc
Overview of EKZN6R3ELL122MH15D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN6R3ELL122MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN6R3ELL122MH15D-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RAD T/H Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1408 | Buy Now |
DISTI #
661-EKZN6R3E122MH15D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 1200uF 20% Tol. RoHS: Compliant | 853 |
|
$0.1410 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1090 / $0.1864 | Buy Now |
DISTI #
EKZN6R3ELL122MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1090 / $0.1864 | Buy Now |